Honeywell 1NT1-4

Switch Toggle (OFF) ON SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
$ 23.555
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1NT1-4 herunter.

JRH Electronics

Datasheet17 SeitenVor 10 Jahren

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+50.53%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell1NT1-6
Switch Toggle (ON) OFF SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-61
Switch Toggle (ON) OFF None SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell1TL1-6
TOGGLE SWITCH, SINGLE POLE, SPST, 2 POSITION, SCREW TERMINALS, STANDARD LEVER
NKK SwitchesWT11T
Switch Toggle ON None OFF SPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1NT1-4, die von den Distributoren bereitgestellt werden.

Switch Toggle (OFF) ON SPST Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch On-(Off) SPST 10A @ 277V Screw Terminals Terminals
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch,Toggle,1 pole, 2 position, screw terminal, standard lever
125V SPST-Normally Closed Direct Insert Toggle Switches ROHS
TOGGLE SWITCH, SPST, 10A, 277VAC/250VDC;
Toggle Switch; Switch Operation:(Off)-On; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Current Rating:10A; Leaded Process Compatible:Yes; Mounting Type:Panel; Opposite Keyway Position:2-3 ;RoHS Compliant: Yes
SWITCH, TOGGLE, SPST, 15A, 277V; Contact; SWITCH, TOGGLE, SPST, 15A, 277V; Contact Configuration:SPST; Switch Operation:On-(Off); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; Actuator Style:Bat; Current Rating:10A
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1NT1-4.