Honeywell 1TL1-61

Toggle Switch, SPST, (on) Off None, 10A 125VAC, 15/32IN. Mnt, Sealed, Ul Csa
$ 36.81
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1TL1-61 herunter.

IHS

Datasheet14 SeitenVor 9 Jahren

TME

RS (Formerly Allied Electronics)

Honeywell

Farnell

Bestandsverlauf

3-Monats-Trend:
-33.03%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Honeywell1TL1-2G
Switch Toggle N.O./N.C. SPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
Honeywell11TS15-4
Switch Toggle (OFF) ON SPST Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Switch Toggle OFF Mom SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads Piece
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31001N020
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Honeywell11TL1-2
Switch Toggle OFF None ON SPST Round Toggle Solder 20A 250VAC 250VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1TL1-61, die von den Distributoren bereitgestellt werden.

TOGGLE SWITCH, SPST, (ON) OFF NONE, 10A 125VAC, 15/32IN. MNT, SEALED, UL CSA
Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle (ON) OFF None SPST Round Lever Scre
Toggle Switch,SPST,10A @ 7V,Screw
125V SPST - normally open Direct Insert Toggle Switches ROHS
1TL1-61, MS24523-28 Environmentally sealed, military- grade toggle switch. 1 pole, 3 position, Screw terminal, Standard Lever.
SWITCH, TOGGLE, SPST, 15A, 277V; Contact; SWITCH, TOGGLE, SPST, 15A, 277V; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Actuator Style:Lever; Contact Voltage AC Max:125V; Series:TL
MICRO SWITCH TL Series Toggle Switch, Single Pole Single Throw (SPST) 2 Position, Half Throw (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24523-28 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1TL161