Honeywell 1NT1-2D

Toggle Switch, SPST, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
$ 43.65
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1NT1-2D herunter.

Master Electronics

Datasheet17 SeitenVor 9 Jahren

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Agility

Bestandsverlauf

3-Monats-Trend:
+37.43%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-2
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1TL1-21
Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling Technologies2GA724-73
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1NT1-2D, die von den Distributoren bereitgestellt werden.

Toggle Switch, SPST, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads Automotive
Toggle Switch, Spst, 20A, 28Vdc, Panel Rohs Compliant: Yes |Honeywell 1NT1-2D
Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPST; On-Off
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO