Honeywell 1TL1-21

Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 37.494
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1TL1-21 herunter.

IHS

Datasheet14 SeitenVor 8 Jahren

Sager Electronics

Honeywell

element14 APAC

Newark

Bestandsverlauf

3-Monats-Trend:
+18.32%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-2
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1NT1-21
Switch Toggle None OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2GA724-73
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1TL1-21, die von den Distributoren bereitgestellt werden.

Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, SPST, 2 POS, HALF THROW (OFF-ON), STD LEVER, SCREW TERMINALS
Switch Toggle; Bat-Handle; 20A/28V DC; SPST; On-Off
Toggle Switch None-OFF-ON SPST 15A at 277V Screw Terminals
SWITCH, SPST, ON-OFF; Contact Configuration:SPST; Switch Function Type:Off-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:20A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:20A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:TL
1TL1-21, MS24523-24 Environmentally sealed, military- grade toggle switch. 1 pole, 3 position, 1TL1-21 has screw terminals, Standard Lever. SPST (single pole single throw). None-off-on circuitry. Sealed per IP68S, resistant to shock and vibration.
MICRO SWITCH TL Series Toggle Switch, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Screw Terminals, Standard Lever, Military Part Number MS24523-24 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1TL121