Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 1NT1-2

Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 14.75
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 1NT1-2 herunter.

IHS

Datasheet17 SeitenVor 10 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Jameco (USA)

Bestandsverlauf

3-Monats-Trend:
-41.42%

Lieferkette

Lifecycle StatusProduction (Last Updated: 9 months ago)

Verwandte Teile

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1TL1-2
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1NT1-21
Switch Toggle None OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2GA724-73
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM631NH
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 1NT1-2, die von den Distributoren bereitgestellt werden.

Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, 2 Connections, Maintained On/Maintained Off, 1 hp, 15A at 277V AC
Switch, Toggle, Sealed, SPST, 15 Amps, Off-On, 2 Position
Toggle switch, metal, 1 pole, latching, On-Off, 15 A/125 VAC, gold-plated, 1NT1-2
Bat-Handle Toggle SPST On-Off maint 15A/125Vac 15A/250Vac 15A/28Vdc
Toggle Switch, SPST, Off-on, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, OFF-NONE-ON, HONEYWELL NT SERIES, SCREW TERMINALS
Toggle Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Keyway Position:OFF; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
SWITCH, SPST, ON-OFF; Contact Configuration:SPST; Switch Operation:Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPST; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:Off-On; Terminal Type:Screw

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1NT12