Diodes Inc. ZRB500F02TA

Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
$ 0.443
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Diodes Inc. ZRB500F02TA herunter.

Newark

Datasheet5 SeitenVor 14 Jahren

IHS

Diodes Inc SCT

iiiC

Farnell

Bestandsverlauf

3-Monats-Trend:
-0.13%

Alternative Teile

Price @ 1000
$ 0.443
$ 0.496
$ 0.496
Stock
1,997,162
1,518,791
1,518,791
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.9 V
4.85 V
4.85 V
Max Output Voltage
5.05 V
5.05 V
5.05 V
Tolerance
2 %
3 %
3 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Diodes Inc.ZRB500F03TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
Diodes Inc.ZRB500F01TA
Voltage Reference, Precision, Shunt Fixed, 4.95 V to 5.05 V, 3 Pins, SOT-23
Diodes Inc.ZR40402F50TA
Volt Ref, Shunt, 5V, -55 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZR40402F50TA
Texas InstrumentsTL4050C50IDBZT
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4050CIM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4040CIM3-5.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Beschreibungen

Beschreibungen von Diodes Inc. ZRB500F02TA, die von den Distributoren bereitgestellt werden.

Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
EAR99 ZRB500 Tape & Reel (TR) 2003 voltage reference device 50muA 5V 105muVrms 50ppm/C
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
IC, SM, PRECISION, VOLT REF, 5V; Topology:Shunt; Reference Voltage:5V; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:500; Diode Type:Voltage reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:500; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:2%; Temperature Coeff. +:50ppm/°C; Termination Type:SMD; Tolerance:2.0%; Voltage Regulator Type:Fixed
Typical application circuit The ZRB500 uses a band gap circuit design to achieve a precision micro power voltage reference of 5.0 volts. The device is available insmall outline surface mount packages, ideal for applications where space saving is important,as well as packages for through hole requirements. The ZRB500 design provides a stable voltage without an external capacitor and is stable with capacitive loads. The ZRB500 is recommended for operation between 50 \Delta A and 15mA and sois ideally suited to low power and battery powered applications. Excellent performance is maintained to an absolute maximum of 25mA, however the rugged design and 20 volt processing allows the reference to withstand transient effects and currents up to 200mA. Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Aliasnamen des Herstellers

Diodes Inc. verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Diodes Inc. ist möglicherweise auch unter den folgenden Namen bekannt:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated