Diodes Inc. ZRB500F01TA

Voltage Reference, Precision, Shunt Fixed, 4.95 V to 5.05 V, 3 Pins, SOT-23
$ 0.435
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Diodes Inc. ZRB500F01TA herunter.

Newark

Datasheet5 SeitenVor 14 Jahren

Diodes Inc SCT

IHS

element14 APAC

Farnell

Bestandsverlauf

3-Monats-Trend:
-72.15%

CAD-Modelle

Laden Sie Diodes Inc. ZRB500F01TA Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.435
$ 0.497
$ 0.497
Stock
988,798
1,798,738
1,798,738
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
5 V
-
-
Min Output Voltage
4.95 V
4.85 V
4.85 V
Max Output Voltage
5.05 V
5.05 V
5.05 V
Tolerance
1 %
3 %
3 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Diodes Inc.ZRB500F02TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
Diodes Inc.ZRB500F03TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRB500 Series, 5V, SOT-23-3
Diodes Inc.ZR40401F50TA
EAR99 ZR404 Tape & Reel (TR) 2010 voltage reference device 60muA 5V 105muVrms -40C~85C TA
Texas InstrumentsLM4040D50IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4040DIM3-5.0/NOPB
TEXAS INSTRUMENTS LM4040DIM3-5.0/NOPB. SHUNT V-REFERENCE, 5V, 50mV, 3-SOT-23, FULL REEL
Texas InstrumentsLM4040DIM3X-5.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Beschreibungen

Beschreibungen von Diodes Inc. ZRB500F01TA, die von den Distributoren bereitgestellt werden.

Voltage Reference, Precision, Shunt Fixed, 4.95 V to 5.05 V, 3 Pins, SOT-23
EAR99 ZRB500 Tape & Reel (TR) 1997 voltage reference device 50muA 5V 105muVrms -40C~85C TA
ZRB500 Series 5 V 1 % SMT Precision Micropower Voltage Reference - SOT-23
V-Ref Precision 5V 15Ma 3-Pin Sot-23 T/R - Tape And Reel (Alt: Zrb500F01Ta)
VOLTAGE REF, SHUNT, 5V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: -; Reference Voltage: 5V; Initial Accuracy: 1%; Temperature Coefficient: ± 15ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pi
Voltage Reference, Precision Micropower, Shunt - Fixed, Zrb500 Series, 5V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. ZRB500F01TA
Typical application circuit The ZRB500 uses a band gap circuit design to achieve a precision micro power voltage reference of 5.0 volts. The device is available insmall outline surface mount packages, ideal for applications where space saving is important,as well as packages for through hole requirements. The ZRB500 design provides a stable voltage without an external capacitor and is stable with capacitive loads. The ZRB500 is recommended for operation between 50 \Delta A and 15mA and sois ideally suited to low power and battery powered applications. Excellent performance is maintained to an absolute maximum of 25mA, however the rugged design and 20 volt processing allows the reference to withstand transient effects and currents up to 200mA. Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Aliasnamen des Herstellers

Diodes Inc. verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Diodes Inc. ist möglicherweise auch unter den folgenden Namen bekannt:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ZRB500F01 TA
  • ZRB500F01TA.