Analog Devices OP495GSZ-REEL

ROHS3Compliant EAR99 OP495 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.03muA 15V 85kHz
$ 12.32
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP495GSZ-REEL herunter.

Analog Devices

Datasheet16 SeitenVor 16 Jahren
Official datasheet0 SeitenVor 0 Jahren

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-22.23%

CAD-Modelle

Laden Sie Analog Devices OP495GSZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 12.32
$ 12.94
$ 12.94
Stock
310,122
322,577
322,577
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
75 kHz
75 kHz
75 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
700 µA
700 µA
700 µA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesOP495GS-REEL
Operational Amplifier, 4 Func, 800uV Offset-Max, CMOS, PDSO14
Analog DevicesLT1179SW#PBF
IC OPAMP GP 85KHZ 16SO / Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube
Texas InstrumentsLMC6464AIM/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6464AIM
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6464BIM/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
MicrochipMCP6144-I/SL
MCP6144 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14

Beschreibungen

Beschreibungen von Analog Devices OP495GSZ-REEL, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 OP495 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.03muA 15V 85kHz
OP-AMP, 85KHZ, -40 TO 125DEG C, WSOIC-16; Available until stocks are exhausted
OP Amp Quad GP R-R O/P ±18V/36V 16-Pin SOIC W T/R
Op-Amp, 85Khz, -40 To 125Deg C, Wsoic-16; No. Of Channels:4Channels; Gain Bandwidth Product:85Khz; Supply Voltage Range:3V To 36V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Amplifier Type:Cmos; Input Offset Voltage:30Μv Rohs Compliant: Yes |Analog Devices, Inc. OP495GSZ-REEL
Rail-to-rail output swing combined with dc accuracy are the key features of the OP495 quad and OP295 dual CBCMOS operational amplifiers. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. For users of 3.3 V systems such as lithium batteries, the OP295/OP495 are specified for 3 V operation. Maximum offset voltage is specified at 300 µV for 5 V operation, and the open-loop gain is a minimum of 1000 V/mV. This yields performance that can be used to implement high accuracy systems, even in single-supply designs. The ability to swing rail-to-rail and supply 15 mA to the load makes the OP295/OP495 ideal drivers for power transistors and H bridges. This allows designs to achieve higher efficiencies and to transfer more power to the load than previously possible without the use of discrete components. For applications such as transformers that require driving inductive loads, increases in efficiency are also possible. Stability while driving capacitive loads is another benefit of this design over CMOS rail-to-rail amplifiers. This is useful for driving coax cable or large FET transistors. The OP295/OP495 are stable with loads in excess of 300 pF. The OP295 and OP495 are specified over the extended indus-trial (-40°C to +125°C) temperature range. The OP295 is available in 8-lead PDIP and 8-lead SOIC_N surface-mount packages. The OP495 is available in 14-lead PDIP and 16-lead SOIC_W surface-mount packages. Applications Battery-operated instrumentation Servo amplifiers Actuator drives Sensor conditioners Power supply control

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OP-495GSZ-REEL
  • OP495GSZREEL