Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices OP495GS-REEL

Operational Amplifier, 4 Func, 800uV Offset-Max, CMOS, PDSO14
$ 5.64
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP495GS-REEL herunter.

Arrow Electronics

Datasheet16 SeitenVor 17 Jahren

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-31.04%

CAD-Modelle

Laden Sie Analog Devices OP495GS-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.64
$ 14.216
$ 14.216
Stock
154,456
358,954
358,954
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
75 kHz
75 kHz
75 kHz
Input Offset Voltage (Vos)
300 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
175 µA
700 µA
700 µA

Verwandte Teile

Analog DevicesOP495GSZ-REEL
ROHS3Compliant EAR99 OP495 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.03muA 15V 85kHz
Analog DevicesOP495GS
Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 10.3mm 0.03muA -18V 85kHz
Analog DevicesLT1179SW#PBF
IC OPAMP GP 85KHZ 16SO / Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube
Texas InstrumentsLMC6464AIMX/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6464BIM
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6464AIMX
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-SOIC -40 to 85

Beschreibungen

Beschreibungen von Analog Devices OP495GS-REEL, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 4 Func, 800uV Offset-Max, CMOS, PDSO14
600μA 30mV/μs 51nV/rtHz 75KHz shutdown Rail to Rail 25mA 4 4 ±18V,36V 300μV 7nA General Purpose SOIC-16 SMD mount,glue mount 2.35mm(height)
Rail-to-rail output swing combined with dc accuracy are the key features of the OP495 quad and OP295 dual CBCMOS operational amplifiers. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. For users of 3.3 V systems such as lithium batteries, the OP295/OP495 are specified for 3 V operation. Maximum offset voltage is specified at 300 µV for 5 V operation, and the open-loop gain is a minimum of 1000 V/mV. This yields performance that can be used to implement high accuracy systems, even in single-supply designs. The ability to swing rail-to-rail and supply 15 mA to the load makes the OP295/OP495 ideal drivers for power transistors and H bridges. This allows designs to achieve higher efficiencies and to transfer more power to the load than previously possible without the use of discrete components. For applications such as transformers that require driving inductive loads, increases in efficiency are also possible. Stability while driving capacitive loads is another benefit of this design over CMOS rail-to-rail amplifiers. This is useful for driving coax cable or large FET transistors. The OP295/OP495 are stable with loads in excess of 300 pF. The OP295 and OP495 are specified over the extended indus-trial (-40°C to +125°C) temperature range. The OP295 is available in 8-lead PDIP and 8-lead SOIC_N surface-mount packages. The OP495 is available in 14-lead PDIP and 16-lead SOIC_W surface-mount packages. Applications Battery-operated instrumentation Servo amplifiers Actuator drives Sensor conditioners Power supply control

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OP495GSREEL