Beschreibungen von Analog Devices ADUM1401CRWZ, die von den Distributoren bereitgestellt werden.
Quad-Channel Digital Isolator (3/1 Channel Directionality)
ANALOG DEVICES - ADUM1401CRWZ - Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Digital Isolator CMOS 4-CH 120Mbps 16-Pin SOIC W Tube
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
Ic, Digital Isolator, 32Ns, Soic-16 Rohs Compliant: Yes
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
IC TXRX NON-INVERT 5.5V 20TSSOP
DGTL ISO 2.5KV GEN PURP 16SOIC
ADuM1401C quad 90Mbps 3/1 bus isolator
RS APAC
SOP-16-300mil Digital Isolators ROHS
Interface Circuit, CMOS, PDSO16
SPECIALTY ANALOG CIRCUIT PDSO16
The ADuM140x1 are 4-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these i Coupler products. Furthermore, i Coupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM140x isolators provide four independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). All models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM140x provides low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM140x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. 1 Protected by U.S. Patents 5,952,849 and 6,873,065. Other patents pending.