Analog Devices ADUM1301ARWZ

ADUM1301ARWZ Pcb SMT 3-CHANNEL Digital Isolator, 2500 V, 16-PIN SOIC W
$ 3.64
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADUM1301ARWZ herunter.

HQonline

Datasheet32 SeitenVor 12 Jahren

Analog Devices

Upverter

Newark

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+1.23%

CAD-Modelle

Laden Sie Analog Devices ADUM1301ARWZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.64
$ 3.64
Stock
294,658
510,078
Authorized Distributors
6
6
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
1 Mbps
-
Isolation Voltage
2500 Vrms
-
Propagation Delay
100 ns
100 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
Rise Time
3 ns
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADUM1301ARWZ anzeigen.

Verwandte Teile

Analog DevicesADUM1300ARWZ
ANALOG DEVICES ADUM1300ARWZ Digital Isolator, 3 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM3301ARWZ
CIRCUITO INTEGRADO ISOLADOR DIGITAL 3 CANAIS 2.5KV 1MBPS 16-SOIC
Analog DevicesADUM3300ARWZ
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS

Beschreibungen

Beschreibungen von Analog Devices ADUM1301ARWZ, die von den Distributoren bereitgestellt werden.

ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Digital Isolator, 2-Ch, -40 To 105Deg C; No. Of Channels:3Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1301ARWZ
The ADuM130x1 are 3-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these i Coupler products. Furthermore, i Coupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM130x isolators provide three independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM130x provides low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM130x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADUM1301ARWZ .