Analog Devices ADR5041AKSZ-REEL7

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
$ 0.672
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADR5041AKSZ-REEL7 herunter.

Analog Devices

Datasheet16 SeitenVor 13 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet16 SeitenVor 18 Jahren

Augswan

element14 APAC

Arrow.cn

iiiC

Bestandsverlauf

3-Monats-Trend:
+17.09%

CAD-Modelle

Laden Sie Analog Devices ADR5041AKSZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.672
$ 0.537
$ 0.537
Stock
375,342
150,942
150,942
Authorized Distributors
6
1
1
Case/Package
SC
SC
SC
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA
60 µA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesADR5041BKSZ-REEL7
V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R
Analog DevicesADR5040AKSZ-R2
Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5040 Series, 2.048V, Sc-70-3
Analog DevicesADR5043AKSZ-R2
Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5043 Series, 3V, Sc-70-3
Analog DevicesLM4041CIX3-1.2+T
IC VREF SHUNT 1.225V SC70 / V-Ref Precision 1.225V 12mA 3-Pin SC-70 T/R
Analog DevicesLM4040DEX3-3.3+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Beschreibungen

Beschreibungen von Analog Devices ADR5041AKSZ-REEL7, die von den Distributoren bereitgestellt werden.

Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
EAR99 ADR5041 Tape & Reel (TR) PRODUCTION (Last Updated: 1week ago) voltage reference device 60muA 2.5V 150muVrms -40C~125C TA
Volt Ref, 2.5V, Sc-70-3, -40 To 125Deg C; Voltage Reference Type:Shunt; Product Range:Adr5041 Series; Reference Voltage Min:2.495V; Reference Voltage Max:2.505V; Initial Accuracy:0.2%; Temperature Coefficient:100Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR5041AKSZ-REEL7
Designed for space-critical applications, the ADR5040/ADR5041/ADR5043/ ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design of the ADR5040/ADR5041/ADR5043/ ADR5044/ADR5045 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 µA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. ADR5041W and the ADR5044W are qualified for automotive applications and are available in a 3-lead SOT-23 package. Applications Portable, battery-powered equipment Automotives Power supplies Data acquisition systems Instrumentation and process control Energy management

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADR5041AKSZREEL7