Analog Devices ADR5040AKSZ-R2

Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5040 Series, 2.048V, Sc-70-3
$ 0.536
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADR5040AKSZ-R2 herunter.

Analog Devices

Datasheet16 SeitenVor 14 Jahren
Datasheet16 SeitenVor 18 Jahren

Augswan

Arrow.cn

LKR

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADR5040AKSZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.536
$ 0.643
Stock
219,727
396,570
Authorized Distributors
1
6
Case/Package
SC
SC
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA

Verwandte Teile

Analog DevicesADR5040BKSZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout)
Analog DevicesADR5041AKSZ-REEL7
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesADR5041AKSZ-R2
PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, SC70,IS 50 UA TO 15 MA, VO 2.5V, VN 3.2UV
Analog DevicesLM4040BIX3-2.5+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4041CIX3-1.2+T
IC VREF SHUNT 1.225V SC70 / V-Ref Precision 1.225V 12mA 3-Pin SC-70 T/R
Analog DevicesLM4040DEX3-3.3+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Beschreibungen

Beschreibungen von Analog Devices ADR5040AKSZ-R2, die von den Distributoren bereitgestellt werden.

Voltage Reference, Precision Micropower, Shunt - Fixed, Adr5040 Series, 2.048V, Sc-70-3
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Designed for space-critical applications, the ADR5040/ADR5041/ADR5043/ ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the advanced design of the ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50 µA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. This family of references has been characterized over the extended temperature range of -40°C to +125°C. The ADR5041W and the ADR5044W are qualified for automotive applications and are available in a 3-lead SOT-23 package. Applications Portable, battery-powered equipment Automotives Power supplies Data acquisition systems Instrumentation and process control Energy management

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADR5040AKSZR2