Analog Devices ADG439FBN

4-CHANNEL, Differential Multiplexer, PDIP16, Plastic, DIP-16
$ 5.75
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG439FBN herunter.

SHENGYU ELECTRONICS

Datasheet16 SeitenVor 14 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
-2.66%

CAD-Modelle

Laden Sie Analog Devices ADG439FBN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.75
$ 5.835
Stock
113,193
75,734
Authorized Distributors
1
2
Case/Package
N
N
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Verwandte Teile

Analog DevicesADG409BN
LC2MOS 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16DIP
Analog DevicesADG509AKNZ
CMOS 4 CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Analog DevicesADG609BN
3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16DIP

Beschreibungen

Beschreibungen von Analog Devices ADG439FBN, die von den Distributoren bereitgestellt werden.

4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16
DIFFERENTIAL MULTIPLEXER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
The ADG438F and ADG439F are CMOS analog multiplexers, with the ADG438F comprising eight single channels and the ADG439F comprising four differential channels. These multiplexers provide fault protection. Using a series n-channel, p-channel, and n-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. The multiplexer can withstand continuous overvoltage inputs from -40 V to +55 V. During fault conditions with power supplies off, the multiplexer input (or output) appears as an open circuit and only a few nanoamperes of leakage current flows. This protects not only the multiplexer and the circuitry driven by the multiplexer, but also protects the sensors or signal sources which drive the multiplexer. The ADG438F switches one of eight inputs to a common output as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG439F switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines, A0 and A1. An EN input on each device is used to enable or disable the device. When disabled, all channels are switched off. Product Highlights Fault Protection. The ADG438F and ADG439F can with-stand continuous voltage inputs up to -40 V or +55 V. When a fault occurs due to the power supplies being turned off, all the channels are turned off and only a leakage current of a few nanoamperes flows. On channel saturates while fault exists. Low RON. Fast Switching Times. Break-Before-Make Switching. Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Trench Isolation Eliminates Latch-Up. A dielectric trench separates the p-channel and n-channel MOSFETs thereby preventing latch-up. Improved Off Isolation. Trench isolation enhances the channel-to-channel isolation of the ADG438F/ADG439F. Applications Data acquisition systems Industrial and process control systems Avionics test equipment Signal routing between systems High reliability control systems

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADG-439FBN