Analog Devices ADG409BN

LC2MOS 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16DIP
$ 4.13
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADG409BN herunter.

Upverter

Datasheet16 SeitenVor 19 Jahren

HQonline

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADG409BN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.13
$ 6.71
Stock
239,012
242,675
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
20 mA
Supply Type
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
32 V
32 V
Number of Channels
2
2

Verwandte Teile

Analog DevicesADG439FBN
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16
Analog DevicesADG609BNZ
3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16DIP
Analog DevicesADG509AKNZ
CMOS 4 CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16

Beschreibungen

Beschreibungen von Analog Devices ADG409BN, die von den Distributoren bereitgestellt werden.

LC2MOS 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER DUAL 4X1 16DIP
IC, ADG409BN,16-DIP, 4-CHAN ANALOG MULTIPLEXER
4-CH, DIFFERENTIAL MULTIPLEXER
IC SWITCH SP4T X 2 100OHM 16DIP
The ADG409 is a monolithic CMOS analog multiplexer comprising four differential channels. The ADG409 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on the device is used to enable or disable the device. When disabled, all channels are switched OFF. The ADG409 is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break before make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break before make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated