Analog Devices AD844JR-16

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16
$ 4.6
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD844JR-16 herunter.

Analog Devices

Datasheet12 SeitenVor 13 Jahren
Datasheet13 SeitenVor 14 Jahren

Upverter

iiiC

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD844JR-16 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.6
$ 9.157
$ 9.157
Stock
116,966
152,962
152,962
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
108 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Verwandte Teile

Analog DevicesAD844JRZ-16
ROHS3Compliant EAR99 AD844 Tube op amp buffer circuit 10.5mm 0.4muA 50muV 60000kHz
Analog DevicesAD844JRZ-16-REEL7
IC OPAMP CFA 1 CIRCUIT 16SOIC / Current Feedback Amplifier 1 Circuit 16-SOIC
Analog DevicesAD811ARZ-16-REEL7
Op-Amp, Wsoic-16, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD811ARZ-16-REEL7
Texas InstrumentsLMH6502MA/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMH6502MAX/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMH6502MA
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD844JR-16, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16
Contains Lead Lead Tin GULL WING Surface Mount Current Feedback Amplifier 1.1W 2nV/sqrt Hz 100dB 2pF
The AD844 is a high speed monolithic operational amplifier fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. It combines high bandwidth and very fast large signal response with excellent dc performance. Although optimized for use in current to voltage applications and as an inverting mode amplifier, it is also suitable for use in many non-inverting applications. The AD844 can be used in place of traditional op amps, but its current feedback architecture results in much better ac performance, high linearity and an exceptionally clean pulse response. This type of op amp provides a closed-loop bandwidth which is determined primarily by the feedback resistor and is almost independent of the closed-loop gain. The AD844 is free from the slew rate limitations inherent in traditional op amps and other current-feedback op amps. Peak output rate of change can be over 2000 V/µs for a full 20 V output step. Settling time is typically 100 ns to 0.1%, and essentially independent of gain. The AD844 can drive 50 Ohm loads to ±2.5 V with low distortion and is short circuit protected to 80 mA. The AD844 is available in four performance grades and three package options. In the 16-pin SOIC (R) package, the AD844J is specified for the commercial temperature range of 0°C to +70°C. The AD844A and AD844B are specified for the industrial temperature range of -40°C to +85°C and are available in the cerdip (Q) package. The AD844A is also available in an 8-pin plastic mini-DIP (N). The AD844S is specified over the military temperature range of -55°C to +125°C. It is available in the 8-pin cerdip (Q) package. "A" and "S" grade chips and devices processed to MIL-STD-883B, REV. C are also available.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated