Analog Devices AD8400AR100-REEL

100K Digital Potentiometer 3-WIRE Serial Control Interface 256 Positions PDSO8
$ 1.26
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8400AR100-REEL herunter.

Analog Devices

Datasheet32 SeitenVor 15 Jahren
Datasheet32 SeitenVor 20 Jahren

Bestandsverlauf

3-Monats-Trend:
-27.14%

CAD-Modelle

Laden Sie Analog Devices AD8400AR100-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.26
$ 3
$ 3
Stock
158,756
419,927
419,927
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
1 %
1 %
1 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD8400ARZ100-REEL
DIGITAL POT, 100KOHM, -40 TO 125DEG C; Available until stocks are exhausted
Analog DevicesAD8400ARZ1-REEL
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 8SOIC
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N T/R
MicrochipMCP41010-I/SN
POT, DIGITAL;REST 10 KILOHMS;DIGITAL;256 POS;8 PINS;1 CH;PKG SOIC
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL8 SOIC 3.90MM(.150IN) T/R
Analog DevicesAD5220BR100
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 4.9mm

Beschreibungen

Beschreibungen von Analog Devices AD8400AR100-REEL, die von den Distributoren bereitgestellt werden.

100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO8
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~125C 900muA 4.9mm
IC DGTL POT 100KOHM 256TAP 8SOIC
IC POT DIG SGLE 100K 8BIT 8SOIC
SINGLE 8-BIT DIGITAL POTENTIOMETER 100K, REEL
The AD8400/AD8402/AD8403 provide a single, dual or quad channel, 256 position digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. The AD8400 contains a single variable resistor in the compact SO-8 package. The AD8402 contains two independent variable resistors in saving SO-14 surface mount package. The AD8403 contains four independent variable resistors in 24-lead PDIP, SOIC and TSSOP packages. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A to B terminal resistance of 1 kOhm, 10 kOhm, 50 kOhm or 100 kOhm has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 500 ppm/°C. A unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs avoiding any make-before-break or break-before-make operation. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an SPI compatible serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Ten data bits make up the data word clocked into the serial input register. The data word is decoded where the first two bits determine the address of the VR latch to be loaded, the last eight bits are data. A serial data output pin at the opposite end of the serial register allows simple daisy-chaining in multiple VR applications without additional external decoding logic.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8400AR100REEL