Analog Devices AD5220BR100

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 4.9mm
$ 1.29
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5220BR100 herunter.

SHENGYU ELECTRONICS

Datasheet11 SeitenVor 27 Jahren

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5220BR100 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.29
$ 2.75
$ 2.75
Stock
128,401
236,271
236,271
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5220BRZ100-REEL7
Increment/Decrement Digital Potentiometer | IC DGTL POT 100KOHM 128TAP 8SOIC
MicrochipMCP41100-I/SN
Digital Pot; 256 Steps; Spi; 100 Kohms; Single Channel; SOIC-8
Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOIC N T/R
Analog DevicesAD8400AR100-REEL
100K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO8
Analog DevicesAD8400ARZ100-REEL
DIGITAL POT, 100KOHM, -40 TO 125DEG C; Available until stocks are exhausted
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Beschreibungen

Beschreibungen von Analog Devices AD5220BR100, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 4.9mm
Digital Potentiometer 128POS 100KOhm Single 8-Pin SOIC N Tube
100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 128 POSITIONS PDSO8
The AD5220 contains a single channel, 128 position, digitally-controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor optimized for portable instrument and test equipment "push button" applications. A wide selection of end-to-end terminal resistance values ranging from 10 K to 100 K Ohms addresses wide bandwidth to low power dissipation applications. The 10K Ohm part offers 650 KHz bandwidth while the 100 K Ohm device reduces power consumption to micro-watt levels. The chip select CS, count CLK and U/D direction control inputs set the variable resistor position. These control inputs are readily generated with mechanical or push button switches (or other contact closure devices). Internal power ON presets the wiper to midscale. Wipers increment to the end of the POT, no rollover to the other end occurs. This simple digital interface eliminates the need for micro controllers in front panel interface designs. Primary applications for the AD5220 include Mechanical Potentiometer Replacement in new designs, Remote Incremental Adjustment Applications, Instrumentation - Gain and Offset Adjustment, Programmable Voltage to Current Conversion, Programmable Filters, Delays, Time Constants, Alarm Sound or Brightness level setting, and Power Supply voltage adjustment. The AD5220 is available in both surface mount (SO-8) and the 8-lead plastic DIP package. For ultra compact solutions selected models are available in the microSOIC-8 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For 3-wire, SPI-compatible interface applications, see the AD7376/AD8400/AD8402/AD8403 series of digital potentiometer products.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated