Analog Devices AD8353ACPZ-REEL7

RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
$ 1.09
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8353ACPZ-REEL7 herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren

Upverter

Newark

Farnell

iiiC

Bestandsverlauf

3-Monats-Trend:
-1.00%

CAD-Modelle

Laden Sie Analog Devices AD8353ACPZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.09
$ 0.801
$ 0.801
Stock
371,786
102,172
102,172
Authorized Distributors
6
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Frequency
2.7 GHz
2.7 GHz
2.7 GHz
P1dB
6.3 dBm
-
-
Gain
20 dB
20 dB
20 dB
Noise Figure
7.1 dB
-
-
Test Frequency
2.7 GHz
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
41 mA
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8353ACPZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD8354ACPZ-REEL7
RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8354ACP-R2
Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func, BIPolar

Beschreibungen

Beschreibungen von Analog Devices AD8353ACPZ-REEL7, die von den Distributoren bereitgestellt werden.

RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
6.8dB 1MHz~2.7GHz 15.6dB Cellular,LMDS,MMDS LFCSP-8 RF Amplifiers ROHS
Programmable Gain Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:2700MHz; No. of Channels:1; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Package/Case:8-LFCSP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The AD8353 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications. By taking advantage of ADI’s high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 O with a return loss of greater than 10 dB over the full operating frequency range. The AD8353 provides linear output power of 9 dBm with 20 dB of gain at 900 MHz when biased at 3 V and an external RF choke is connected between the power supply and the output pin. The dc supply current is 42 mA. At 900 MHz, the output third-order intercept (OIP3) is greater than 23 dBm and is 19 dBm at 2.7 GHz. The noise figure is 5.3 dB at 900 MHz. The reverse isolation (S12) is -36 dB at 900 MHz and -30 dB at 2.7 GHz. The AD8353 can also operate with a 5 V power supply; in which case, no external inductor is required. Under these conditions, the AD8353 delivers 8 dBm with 20 dB of gain at 900 MHz. The dc supply current is 42 mA. At 900 MHz, the OIP3 is greater than 22 dBm and is 19 dBm at 2.7 GHz. The noise figure is 5.6 dB at 900 MHz. The reverse isolation (S12) is -35 dB. The AD8353 is fabricated on ADI’s proprietary, high performance, 25 GHz, Si complementary, bipolar IC process. The AD8353 is available in a chip scale package that uses an exposed paddle for excellent thermal impedance and low impedance electrical connection to ground. It operates over a -40°C to +85°C temperature range, and an evaluation board is also available.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8353ACPZREEL7