Analog Devices AD8353ACP-REEL7

RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
$ 0.801
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8353ACP-REEL7 herunter.

Analog Devices

Datasheet16 SeitenVor 12 Jahren

Arrow Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.801
$ 1.09
$ 1.09
Stock
112,701
376,669
376,669
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Frequency
2.7 GHz
2.7 GHz
2.7 GHz
P1dB
-
6.3 dBm
6.3 dBm
Gain
20 dB
20 dB
20 dB
Noise Figure
-
7.1 dB
7.1 dB
Test Frequency
-
2.7 GHz
2.7 GHz
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
41 mA
41 mA

Verwandte Teile

Analog DevicesAD8354ACP-REEL7
RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8354ACPZ-REEL7
RF Amp Chip Single GP 2.7GHz 5.5V 8-Pin LFCSP EP T/R
Analog DevicesAD8354ACP-R2
Wide Band Low Power Amplifier, 1MHz Min, 2700MHz Max, 1 Func, BIPolar
Analog DevicesADG901BCPZ-REEL7
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Analog DevicesADG919BCP-500RL7
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Analog DevicesADG902BCPZ-REEL7
IC RF SWITCH SPST 2.5GHZ 8LFCSP / RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-LFCSP (3x3)

Beschreibungen

Beschreibungen von Analog Devices AD8353ACP-REEL7, die von den Distributoren bereitgestellt werden.

RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
RF/Microwave Amplifier, 1 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP_VD, CP-8
IC AMP CELL 1MHZ-2.7GHZ 8LFCSP
The AD8353 is a broadband, fixed-gain, linear amplifier that operates at frequencies from 1 MHz up to 2.7 GHz. It is intended for use in a wide variety of wireless devices, including cellular, broadband, CATV, and LMDS/MMDS applications. By taking advantage of ADI’s high performance, complementary Si bipolar process, these gain blocks provide excellent stability over process, temperature, and power supply. This amplifier is single-ended and internally matched to 50 O with a return loss of greater than 10 dB over the full operating frequency range. The AD8353 provides linear output power of 9 dBm with 20 dB of gain at 900 MHz when biased at 3 V and an external RF choke is connected between the power supply and the output pin. The dc supply current is 42 mA. At 900 MHz, the output third-order intercept (OIP3) is greater than 23 dBm and is 19 dBm at 2.7 GHz. The noise figure is 5.3 dB at 900 MHz. The reverse isolation (S12) is -36 dB at 900 MHz and -30 dB at 2.7 GHz. The AD8353 can also operate with a 5 V power supply; in which case, no external inductor is required. Under these conditions, the AD8353 delivers 8 dBm with 20 dB of gain at 900 MHz. The dc supply current is 42 mA. At 900 MHz, the OIP3 is greater than 22 dBm and is 19 dBm at 2.7 GHz. The noise figure is 5.6 dB at 900 MHz. The reverse isolation (S12) is -35 dB. The AD8353 is fabricated on ADI’s proprietary, high performance, 25 GHz, Si complementary, bipolar IC process. The AD8353 is available in a chip scale package that uses an exposed paddle for excellent thermal impedance and low impedance electrical connection to ground. It operates over a -40°C to +85°C temperature range, and an evaluation board is also available.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8353ACPREEL7