Analog Devices AD8137YRZ-REEL7

ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2.7mV 79dB
$ 2.158
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8137YRZ-REEL7 herunter.

SHENGYU ELECTRONICS

Datasheet32 SeitenVor 13 Jahren

Analog Devices

Arrow Electronics

Upverter

Augswan

Bestandsverlauf

3-Monats-Trend:
+63.60%

CAD-Modelle

Laden Sie Analog Devices AD8137YRZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.158
$ 2.209
$ 2.209
Stock
572,105
402,440
402,440
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8137YRZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD8137YR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 500nA -6V 110MHz
Analog DevicesAD8137YR-REEL7
Operational Amplifier, 1 Func, 2600uV Offset-Max, PDSO8
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsTHS4221DR
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
Texas InstrumentsLM6181IM-8/NOPB
100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA

Beschreibungen

Beschreibungen von Analog Devices AD8137YRZ-REEL7, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2.7mV 79dB
3.2mA 450V/¦Ìs 110MHz 79dB 20mA 1 2.7V ¡À6V,12V 700¦ÌV 500nA 110MHz SOIC-8 , 1.75mm
SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive 8-Pin SOIC N T/R / IC OPAMP DIFF 110MHZ RRO 8SOIC
Special Purpose Amplifiers; AD8137YRZ-REEL7; ANALOG DEVICES; 8; SOIC; 2.7 V; 12 V
Operational Amplifier, 1 Func, 2600uV Offset-Max, PDSO8
450V/us 110MHz 700uV 500nA Single channel SOIC-8 Differential Amplifiers ROHS
The AD8137 is a low cost differential driver with a rail-to-rail output that is ideal for driving ADCs in systems that are sensitive to power and cost. The AD8137 is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides inherently balanced outputs as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized by the AD8137. External feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The power-down feature is beneficial in critical low power applications. The AD8137 is manufactured on Analog Devices, Inc., proprietary second-generation XFCB process, enabling it to achieve high levels of performance with very low power consumption. The AD8137 is available in the small 8-lead SOIC package and 3 mm × 3 mm LFCSP package. It is rated to operate over the extended industrial temperature range of -40°C to +125°C. APPLICATIONS ADC drivers Portable instrumentation Battery-powered applications Single-ended-to-differential converters Differential active filters Video amplifiers Level shifters

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8137YRZREEL7