Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD8137YR

IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
$ 1.46
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8137YR herunter.

Analog Devices

Datasheet33 SeitenVor 14 Jahren
Datasheet28 SeitenVor 16 Jahren
Datasheet28 SeitenVor 16 Jahren

Augswan

Verical

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8137YR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Symbol
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.46
$ 2.491
$ 2.491
Stock
263,923
343,284
343,284
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.2 mA
3.6 mA
3.6 mA

Verwandte Teile

Analog DevicesAD8137YR-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesAD8137YRZ-REEL
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesAD8137YRZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsTHS4221DR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLM6181IM-8/NOPB
IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC

Beschreibungen

Beschreibungen von Analog Devices AD8137YR, die von den Distributoren bereitgestellt werden.

IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, PDSO8
SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N Tube
3.2mA 450V/μs 20mA 1 ±6V,12V 700μV 500nA 110MHz SOIC-8 SMD mount 1.75mm(height)
The AD8137 is a low cost differential driver with a rail-to-rail output that is ideal for driving ADCs in systems that are sensitive to power and cost. The AD8137 is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides inherently balanced outputs as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized by the AD8137. External feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The power-down feature is beneficial in critical low power applications. The AD8137 is manufactured on Analog Devices, Inc., proprietary second-generation XFCB process, enabling it to achieve high levels of performance with very low power consumption. The AD8137 is available in the small 8-lead SOIC package and 3 mm × 3 mm LFCSP package. It is rated to operate over the extended industrial temperature range of -40°C to +125°C. APPLICATIONS ADC drivers Portable instrumentation Battery-powered applications Single-ended-to-differential converters Differential active filters Video amplifiers Level shifters

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated