Analog Devices AD8023AR

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
$ 6.71
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8023AR herunter.

Analog Devices

Datasheet11 SeitenVor 26 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8023AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.71
$ 10.617
$ 10.617
Stock
440,552
156,186
156,186
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
54 dB
76 dB
76 dB
Common Mode Rejection Ratio
50 dB
56 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
-
30 mA
30 mA

Verwandte Teile

Analog DevicesAD8023AR-REEL
High Current Output, Triple Video Amplifier / Video Amp Triple 250MHz ±7.5V 14-Pin SOIC N T/R
Analog DevicesAD8023AR-REEL7
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
Analog DevicesAD8013AR-14-REEL
Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsCLC5623IM
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz
Texas InstrumentsCLC5623IMX
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz

Beschreibungen

Beschreibungen von Analog Devices AD8023AR, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
OP Amp Triple Current Fdbk ±7.5V/15V 14-Pin SOIC N Tube
VIDEO AMP, SMD, 8023, SOIC14; Bandwidth:125MHz; Termination Type:SMD; Case style:SOIC; Amplifier IC type:Video; Amplifiers, No. of:3; Base number:8023; IC Generic number:8023; Logic function number:8023; Pins, No. of:14
The AD8023 is a high current output drive, high voltage output drive, triple video amplifier. Each amplifier has 70 mA of output current and is optimized for driving large capacitive loads. The amplifiers are current feedback amplifiers and feature gain flatness of 0.1 dB to 10 MHz while offering differential gain and phase error of 0.06% and 0.02°. The AD8023 uses maximum supply current of 10.0 mA per amplifier and runs on ±2.5 V to ±7.5 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. The AD8023 is unique among current feedback op amps by virtue of its large capacitive load drive with a small series resistor, while still achieving rapid settling time. For instance, it can settle to 0.1% in 35 ns while driving 300 pF capacitance. The bandwidth of 250 MHz along with a 1200 V/µs slew rate make the AD8023 useful in high speed applications requiring a single +5 V or dual power supplies up to ±7.5 V. Furthermore, the AD8023 contains a high speed disable function for each amplifier in order to power down the amplifier or high impedance the output. This can then be used in video multi-plexing applications. The AD8023 is available in the industrial temperature range of -40°C to +85°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated