Analog Devices AD8013AR-14-REEL

Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
$ 2.85
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8013AR-14-REEL herunter.

Analog Devices

Datasheet12 SeitenVor 29 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8013AR-14-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.85
$ 9.505
$ 9.505
Stock
206,764
356,080
356,080
Authorized Distributors
1
5
5
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
-
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
140 MHz
140 MHz
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
76 dB
76 dB
Common Mode Rejection Ratio
52 dB
56 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
-
16 mA
16 mA

Verwandte Teile

Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Analog DevicesAD8073JR
Not Qualified GULL WING COMMERCIAL DUAL (Amplifier Type) Amplifier 1W 54dB 350V/mus 70C
Analog DevicesAD8044AR-14-REEL
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R / Quad 150 MHz Rail-to-Rail Amplifier
Analog DevicesAD8024AR-REEL7
Lead Tin Not Qualified GULL WING BIPOLAR (Amplifier Type) Amplifier 62dB 390V/mus 85C 350000kHz
Texas InstrumentsLMC6484AIMX
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R
Texas InstrumentsLM6134BIM/NOPB
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD8013AR-14-REEL, die von den Distributoren bereitgestellt werden.

Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
Lead Tin Not Qualified GULL WING INDUSTRIAL (Amplifier Type) Amplifier 1W 52dB 400V/mus 85C
The AD8013 is a low power, single supply, triple video amplifier. Each of the three amplifiers has 30 mA of output current, and is optimized for driving one back terminated video load (150 Ω) each. Each amplifier is a current feedback amp-lifier and features gain flatness of 0.1 dB to 60 MHz while offering differential gain and phase error of 0.02% and 0.06° This makes the AD8013 ideal for broadcast and professional video electronics. The AD8013 offers low power of 4 mA per amplifier max and runs on a single +5 V to +13 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. The AD8013 is unique among current feedback op amps by virtue of its large capacitive load drive. Each op amp is capable of driving large capacitive loads while still achieving rapid settling time. For instance it can settle in 18 ns driving a resistive load, and achieves 40 ns (0.1%) settling while driving 200 pF. The outstanding bandwidth of 150 MHz along with 1000 V/µs of slew rate make the AD8013 useful in many general purpose high speed applications where a single +5 V or dual power supplies up to ±6.5 V are required. Furthermore the AD8013's high speed disable function can be used to power down the amplifier or to put the output in a high impedance state. This can then be used in video multiplexing applications. The AD8013 is available in the industrial temperature range of -40°C to +85°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8013AR-14REEL
  • AD8013AR14REEL