Analog Devices AD8014AR-REEL

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
$ 1.49
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8014AR-REEL herunter.

Analog Devices

Datasheet11 SeitenVor 26 Jahren
Datasheet10 SeitenVor 26 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8014AR-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.49
$ 2.298
$ 2.298
Stock
105,829
340,963
340,963
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
4000 V/µs
4000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
55 dB
58 dB
58 dB
Common Mode Rejection Ratio
52 dB
57 dB
57 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
1.3 mA
1.3 mA

Verwandte Teile

Analog DevicesAD8055AR-REEL7
IC OPAMP VF LDIST LN LP 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Analog DevicesAD8031AR-REEL
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8031AR-REEL7
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm

Beschreibungen

Beschreibungen von Analog Devices AD8014AR-REEL, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC N T/R
The AD8014 is a revolutionary current feedback operational amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Analog Devices, Inc. uses proprietary circuit architecture to enable the highest performance amplifier at the lowest power. Not only is it technically superior, but it is low priced, for use in consumer electronics. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very high speed amplifier with 400 MHz, -3dB bandwidth, 4000 V/µs slew rate, and 24 ns settling time. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. For a current feedback amplifier, the AD8014 has extremely low offset voltage and input bias specifications as well as low drift. The input bias current into either input is less than 15 µA at +25°C with a typical drift of less than 50 nA/°C over the industrial temperature range. The offset voltage is 5 mV max with a typical drift less than 10 µV/°C. For a low power amplifier, the AD8014 has very good drive capability, with the ability to drive 2 V p-p video signals on 75 Ω or 50 Ω series terminated lines and still maintain more than 135 MHz, 3 dB bandwidth.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated