Analog Devices AD8031AR-REEL

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
$ 1.84
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8031AR-REEL herunter.

Analog Devices

Datasheet20 SeitenVor 12 Jahren
Datasheet20 SeitenVor 17 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8031AR-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.84
$ 2.32
$ 2.32
Stock
161,368
349,016
349,016
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
30 V/µs
30 V/µs
Gain Bandwidth Product
-
40 MHz
40 MHz
Input Offset Voltage (Vos)
6 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
86 dB
86 dB
Common Mode Rejection Ratio
56 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
900 µA
900 µA

Verwandte Teile

Analog DevicesAD8031BR-REEL
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8137YR-REEL
Operational Amplifier, 1 Func, 2600uV Offset-Max, PDSO8
Analog DevicesAD8063AR-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Analog DevicesMAX4012ESA+T
ROHS3Compliant EAR99 MAX4012 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5.4muA 4mV 46dB

Beschreibungen

Beschreibungen von Analog Devices AD8031AR-REEL, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
OP Amp Single Volt Fdbk R-R I/O ±6V/12V 8-Pin SOIC N T/R
The AD8031 (single) is a single supply voltage feedback amplifier that features high speed performance with 80 MHz of small signal bandwidth, 30 V/µs slew rate and 125 ns settling time. This performance is possible while consuming less than 4.0 mW of power from a single +5 V supply. This feature increases the operation time of high speed, battery-powered systems without compromising dynamic performance. The AD8031 has true single supply capability with rail-to-rail input and output characteristics and is specified for +2.7 V, +5 V, and ±5 V supplies. The input voltage range can extend to 500 mV beyond each rail. The output voltage swings to within 20 mV of each rail providing the maximum output dynamic range. The AD8031 also offers excellent signal quality for only 800 µA of supply current per amplifier; THD is -62 dBc with a 2 V p-p, 1 MHz output signal, and -86 dBc for a 100 kHz, 4.6 V p-p signal on +5 V supply. The low distortion and fast settling time make it ideal as a buffer to single supply ADCs. Operating on supplies from +2.7 V to +12 V and dual supplies up to ±6 V, the AD8031 is ideal for a wide range of applications, from battery operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8031 is available in 8-lead PDIP, 8-lead SOIC_N and 5-lead SOT-23 packages and operates over the industrial temperature range of -40°C to +85°C. AD8032 - Dual Amplifier

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8031ARREEL