Analog Devices AD8044AR-14-REEL

Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R / Quad 150 MHz Rail-to-Rail Amplifier
$ 2.52
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8044AR-14-REEL herunter.

Arrow Electronics

Datasheet16 SeitenVor 21 Jahren

Analog Devices

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8044AR-14-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.52
$ 6.62
$ 6.62
Stock
244,137
389,026
389,026
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
170 V/µs
190 V/µs
190 V/µs
Gain Bandwidth Product
150 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
6 mV
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
13.6 mA
13.6 mA

Verwandte Teile

Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6484AIMX
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R
Texas InstrumentsLMC6494BEMX/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Analog DevicesOP481GS-REEL7
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 8.65mm 0.01muA -8V 105kHz
MicrochipMCP619T-I/SL
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC
Analog DevicesAD8544WARZ-R7
ROHS3Compliant e3 AD8544 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.001muA 6mV 980kHz

Beschreibungen

Beschreibungen von Analog Devices AD8044AR-14-REEL, die von den Distributoren bereitgestellt werden.

Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R / Quad 150 MHz Rail-to-Rail Amplifier
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 8.65mm 2muA -5V 15000kHz
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO14
11.5mA 190V/¦Ìs 150MHz Rail to Rail 30mA 4 4 ¡À6V,12V 1.4mV 2¦ÌA 160MHz Voltage Feedback SOIC-14
The AD8044 is a quad low power, voltage feedback, high speed amplifier designed to operate on +3 V, +5 V or ±5 V supplies. It has true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. The output voltage swing extends to within 25 mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1 dB to 12 MHz while offering differential gain and phase error of 0.04% and 0.22° on a single +5 V supply. This makes the AD8044 ideal for video electronics such as cameras, video switchers or any high speed portable equipment. The AD8044's low distortion and fast settling make it ideal for active filter applications. The AD8044 offers low power supply current of 13.1 mA max and can run on a single +3.3 V power supply. These features are ideally suited for portable and battery powered applications where size and power are critical. The wide bandwidth of 150 MHz along with 170 V/µs of slew rate on a single +5 V supply make the AD8044 useful in many general purpose, high speed applications where dual power supplies of up to ±6 V and single supplies from +3 V to +12 V are needed. The AD8044 is available in 14-pin plastic DIP and SOIC.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8044AR-14 REEL
  • AD8044AR-14REEL
  • AD8044AR14-REEL