Analog Devices AD5447YRUZ-REEL7

IC DAC 12BIT A-OUT 24TSSOP / 12 Bit Digital to Analog Converter 2 24-TSSOP
$ 9.58
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5447YRUZ-REEL7 herunter.

Upverter

Datasheet32 SeitenVor 14 Jahren
Datasheet32 SeitenVor 20 Jahren
Datasheet33 SeitenVor 14 Jahren

Analog Devices

element14 APAC

Arrow.cn

iiiC

Bestandsverlauf

3-Monats-Trend:
-14.64%

CAD-Modelle

Laden Sie Analog Devices AD5447YRUZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 9.58
$ 9.525
$ 9.525
Stock
206,667
300,659
300,659
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
21.3 Msps
21.3 Msps
21.3 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesAD5415YRUZ-REEL7
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Serial Interface
Analog DevicesAD5445YCPZ
High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5445YRUZ
120ns Parallel 2.5V~5.5V 12 Bits TSSOP-20 Digital to Analog Converters (DAC) ROHS

Beschreibungen

Beschreibungen von Analog Devices AD5447YRUZ-REEL7, die von den Distributoren bereitgestellt werden.

IC DAC 12BIT A-OUT 24TSSOP / 12 Bit Digital to Analog Converter 2 24-TSSOP
Dual 12-Bit, High Bandwidth Multiplying DACs with Parallel Interface
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.08us Settling Time, PDSO24
2.5V~5.5V 21.3MS/s 12bit 2 12 Parallel 2.5V~5.5V R-2R TSSOP-24 , 7.8mm*4.4mm*1.2mm
120ns Parallel 2.5V~5.5V 12 Bits TSSOP-24 Digital to Analog Converters (DAC) ROHS
DAC, 12BIT, TSSOP-24, -40 TO 125DEG C; Available until stocks are exhausted
Dac, 12Bit, Tssop-24, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:21.3Msps; Data Interface:Parallel; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:24Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5447YRUZ-REEL7
The AD5428/AD5440/AD54471 are CMOS, 8-, 10-, and 12-bit, dual-channel, current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications. As a result of being manufactured on a CMOS sub micron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. The DA Cs use data read back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s, and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. The AD5428 is available in a small 20-lead TS SOP package, and the AD5440/AD5447 DA Cs are available in small 24-lead TS SOP packages. 1 U.S. Patent Number 5,689,257.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated