Analog Devices AD5445YRUZ

120ns Parallel 2.5V~5.5V 12 Bits TSSOP-20 Digital to Analog Converters (DAC) ROHS
$ 6.66
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5445YRUZ herunter.

Newark

Datasheet29 SeitenVor 13 Jahren

Analog Devices

Factory Futures

Augswan

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-21.06%

CAD-Modelle

Laden Sie Analog Devices AD5445YRUZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.66
$ 6.59
$ 6.59
Stock
205,524
231,679
231,679
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
80 ns
80 ns
80 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD5445YRUZ anzeigen.

Verwandte Teile

Analog DevicesAD5445YCPZ
High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesAD5447YRUZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin TSSOP
Analog DevicesAD5447YRUZ-REEL7
IC DAC 12BIT A-OUT 24TSSOP / 12 Bit Digital to Analog Converter 2 24-TSSOP
Texas InstrumentsTLC7524CNS
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16

Beschreibungen

Beschreibungen von Analog Devices AD5445YRUZ, die von den Distributoren bereitgestellt werden.

120ns Parallel 2.5V~5.5V 12 Bits TSSOP-20 Digital to Analog Converters (DAC) ROHS
DAC 1-CH R-2R 12-bit 20-Pin TSSOP Tube
12BIT DAC PARALLEL I/F, SMD, 5445; Resolution (Bits):12bit; Sampling Rate:20.4MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:2.5V to 5.5V; Supply Current:400nA; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Base Number:5445; IC Case Style:TSSOP; IC Generic Number:5445; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:5445; No. of Bits:12; No. of Channels:1; No. of DACs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Current; Package / Case:TSSOP; Sample Rate:20.4MSPS; Sample Rate:20.4MSPS; Settling Time:0.08µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Supply Voltage Range:2.5V to 5.5V; Termination Type:SMD; Voltage Vcc:5V
The AD5424/AD5433/AD5445 are CMOS 8-, 10-, and 12-bit current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DACs utilize data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. While these devices are upgrades of the AD7524/AD7533/ AD7545 in multiplying bandwidth performance, they have a latched interface and cannot be used in transparent mode. The AD5424 is available in small, 20-lead LFCSP and 16-lead TSSOP packages, while the AD5433/AD5445 DACs are available in small, 20-lead LFCSP and TSSOP packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD5445YRUZ .
  • AD5445YRUZ.