Analog Devices AD5170BRM2.5

Digital Potentiometer 256POS 2.5kOhm Single Automotive 10-Pin MSOP Tube
$ 1.29
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5170BRM2.5 herunter.

Arrow Electronics

Datasheet24 SeitenVor 14 Jahren

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5170BRM2.5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.29
$ 2.609
$ 2.609
Stock
124,649
125,767
125,767
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
2.5 kΩ
2.5 kΩ
2.5 kΩ
Number of Taps
256
256
256
Tolerance
55 %
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5243BRMZ2.5-RL7
IT ALSO OPERATES AT 5V SUPPLY AD5243 I2C e3 digital potentiometer 4.8MHz 5.5V 2.5kOhm 3mm
Analog DevicesAD5248BRMZ2.5-RL7
Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Analog DevicesAD5172BRM2.5
Digital Potentiometer 2.5kOhm 256POS Volatile 10-Pin MSOP Tube

Beschreibungen

Beschreibungen von Analog Devices AD5170BRM2.5, die von den Distributoren bereitgestellt werden.

Digital Potentiometer 256POS 2.5kOhm Single Automotive 10-Pin MSOP Tube
2.5K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
The AD5170 is a 256-position, two-time programmable, digital potentiometer1 that employs fuse link technology, giving users two opportunities to permanently program the resistance setting. For users who do not need to program the digital potentiometer setting in memory more than once, the OTP feature is a cost-effective alternative to EEMEM. The AD5170 performs the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. The AD5170 is programmed using a 2-wire, I2C®-compatible digital interface. Unlimited adjustments are allowed before permanently setting the resistance value, and there are two opportunities for permanent programming. During OTP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer). Unlike traditional OTP digital potentiometers, the AD5170 has a unique temporary OTP overwrite feature that allows for new adjustments even after the fuse is blown. However, the OTP setting is restored during subsequent power-up conditions. This feature allows users to treat these digital potentiometers as volatile potentiometers with a programmable preset. For applications that program the AD5170 at the factory, Analog Devices, Inc., offers device programming software that runs on Windows NT®, Windows® 2000, and Windows XP operating systems. This software effectively replaces any external I2C controllers, thus enhancing the time-to-market of the systems of the user. Applications Systems calibration Electronics level setting Mechanical trimmers replacement in new designs Permanent factory PCB settings Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Automotive electronics adjustments Gain control and offset adjustments * The terms digital potentiometer, VR, and RDAC are used interchangeably. Data Sheet, Rev. D, 7/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated