Analog Devices AD5172BRM2.5

Digital Potentiometer 2.5kOhm 256POS Volatile 10-Pin MSOP Tube
$ 1.7
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD5172BRM2.5 herunter.

SHENGYU ELECTRONICS

Datasheet28 SeitenVor 12 Jahren

Arrow Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD5172BRM2.5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.7
$ 3.494
Stock
95,814
98,861
Authorized Distributors
1
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
2.5 kΩ
2.5 kΩ
Number of Taps
256
256
Tolerance
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5248BRMZ2.5
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGT POT 2.5KOHM 256TAP 10MSOP
Analog DevicesAD5170BRMZ2.5
256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
Analog DevicesAD5243BRMZ2.5
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 2.5kOhm 850mum

Beschreibungen

Beschreibungen von Analog Devices AD5172BRM2.5, die von den Distributoren bereitgestellt werden.

Digital Potentiometer 2.5kOhm 256POS Volatile 10-Pin MSOP Tube
DUAL 2.5K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO10
The AD5172/AD5173 are dual-channel, 256-position, one-time programmable (OTP) digital potentiometers1 that employ fuse link technology to achieve memory retention of resistance settings. OTP is a cost-effective alternative to EEMEM for users who do not need to program the digital potentiometer setting in memory more than once. These devices perform the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliabil-ity, and superior low temperature coefficient performance. The AD5172/AD5173 are programmed using a 2-wire, I2C®-compatible digital interface. Unlimited adjustments are allowed before permanently setting the resistance value. During OTP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer). Unlike traditional OTP digital potentiometers, the AD5172/ AD5173 have a unique temporary OTP overwrite feature that allows for new adjustments even after a fuse is blown. However, the OTP setting is restored during subsequent power-up condi-tions. This allows users to treat these digital potentiometers as volatile potentiometers with a programmable preset. Applications Systems calibration Electronics level setting Mechanical trimmers replacement in new designs Permanent factory PCB setting Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Automotive electronics adjustment Gain control and offset adjustment 1 The terms digital potentiometer, VR, and RDAC are used interchangeably.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated