What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CGA0603MLC-24E

ESD Protection Device, 30 V, 0603 [1608 Metric], 2 Pins, 24 V, 0.2 pF, ChipGuard MLC
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CGA0603MLC-24E.

IHS

Datasheet4 pages5 years ago

Burklin Elektronik

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-34.64%

CAD Models

Download Bourns CGA0603MLC-24E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Varistor, 24 V, ChipGuard MLU Series, 25 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 24 V, 0.05 pF, ChipGuard MLU
ESD Suppressor Diode TVS Bi-Dir 24V 30Vc Automotive 2-Pin Case 0402(1006Metric) T/R
TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Epcos 19.8 - 24.2V 200A 0.5J 38V Clamp 1206 Metal Oxide Varistor
22V 400A 1 19.8V 242V 18V 14V 1.5J 2nF@1kHz 1210 3.2mm*2.5mm*1.7mm

Descriptions

Descriptions of Bourns CGA0603MLC-24E provided by its distributors.

ESD Protection Device, 30 V, 0603 [1608 Metric], 2 Pins, 24 V, 0.2 pF, ChipGuard MLC
ESD Suppressor Diode TVS Bi-Dir 24V 30Vc Automotive 2-Pin Case 0603(1608Metric) T/R
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Width mm = 0.8 / Voltage Rating V = 30 / Length mm = 1.6 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -55
ESD SUPPRESSOR, 0603, 24V, 0.5PF; Clamping Voltage Vc Max: 30V; Diode Case Style: 0603; No. of Pins: 2Pins; Operating Voltage: 24V; Power Dissipation Pd: -; Product Range: CGA06 Series; Automotive Qualification Standard: AEC-Q1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA0603MLC-24E.
  • CGA0603MLC24E