Texas Instruments BQ4802LYPW

Parallel Real-time Clock With Cpu Supervisor And External SRAM Nonvolatile Memory Backup
$ 6.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4802LYPW.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.76%

CAD Models

Download Texas Instruments BQ4802LYPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.153
$ 7.98
Stock
268,695
270,893
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Memory Size
-
-
Interface
-
-
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1685E-3+
DS1685 Series 5.5V Parallel Surface Mount Real Time Clock - TSSOP-24
Analog DevicesDS1685EN-3+T&R
DS1685 Series 5.5 V Parallel Surface Mount Real Time Clock - TSSOP-24
Analog DevicesDS1685E-3+T&R
HH:MM:SS (12/24 hr) 242B 2.7V 3.7V Parallel YY-MM-DD-dd TSSOP-24 SMD mount 4.4mm(width)
Texas InstrumentsBQ4802YPW
HH:MM:SS (12/24 hr) 128bit 4.5V 5.5V Parallel YY-MM-DD-dd yes TSSOP-28 SMD mount 4.4mm(width)
Texas InstrumentsBQ4802YPWG4
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments BQ4802LYPW provided by its distributors.

PARALLEL REAL-TIME CLOCK WITH CPU SUPERVISOR AND EXTERNAL SRAM NONVOLATILE MEMORY BACKUP
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin TSSOP Tube
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 3V Vcc 28-TSSOP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4802LYPW.