ROHM BD37512FS-E2

BD37512 Single 20-SOP (0.213 5.40mm Width) BICMOS audio circuit 8.7mm 15mA 8.5V 940mW
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD37512FS-E2.

IHS

Datasheet29 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCF2127T/2Y
Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Analog DevicesAD5316ARUZ
Digital to Analog Converter 4 Channel Resistor-String 10-Bit 16-Pin TSSOP
Analog DevicesAD5316BRUZ
2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC
Analog DevicesAD5316RBRUZ
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of ROHM BD37512FS-E2 provided by its distributors.

BD37512 Single 20-SOP (0.213 5.40mm Width) BICMOS audio circuit 8.7mm 15mA 8.5V 940mW
Audio Processor Bass/Treble 0MHz to 0.4MHz Automotive 20-Pin SSOP-A
IC AUDIO TONE PROCESSOR 20SSOPA
Sound Processor 20-Pin SSOP-A Embossed T/R
Consumer Circuit, BICMOS, PDSO20
SOUND PROCESSOR, -40 TO 85DEG C;
SOUND PROCESSOR, -40 TO 85DEG C; Audio Control Type: Audio Processor; Supply Voltage Range: 7V to 9.5V; Control Interface: I2C; Audio IC Case Style: SSOP-A; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temp

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD37512FSE2