ROHM BD3465FV-E2

Audio Processor, Bass/Treble, 0MHz to 0.4MHz, Automotive, 20-Pin SSOP-B
$ 2.881
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD3465FV-E2.

IHS

Datasheet30 pages10 years ago

Inventory History

3 month trend:
-5.21%

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

onsemiSA575DTBG
onsemi audio amplifier, TSSOPencapsulation, type:Compander, 20Pin
High Reliability Communication Circuit / IC COMPANDOR 2CHAN GAIN 20-TSSOP
Texas InstrumentsLM4873MT/NOPB
IC AMP AUDIO PWR 3W STER 20TSSOP
Texas InstrumentsLM4866MT/NOPB
AMP, AUDIO, STEREO 2W, SMD, SSOP20; Case style:SSOP; Base number:4866; Pins, No. of:20
Texas InstrumentsLM4867MTEX/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 20-Pin TSSOP EP T/R
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14

Descriptions

Descriptions of ROHM BD3465FV-E2 provided by its distributors.

Audio Processor, Bass/Treble, 0MHz to 0.4MHz, Automotive, 20-Pin SSOP-B
IC VOLUME CONTROL 4-CH 20-SSOP-B
ELECTRONIC VOLUME, SSOP-B-20, 85DEG C;
Tone Control Circuit, BICMOS, PDSO20
General-Purpose 4-Channel Electronic Volume with Built-in Advanced Switch 7V to 9.5V Supply Voltage -105dB Cross-Talk Between Selectors 20-Pin SSOP Emboss T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD3465FVE2