What’s new: Find the right parts faster with our redesigned experience

Learn more

JST B6B-PH-K-S

CONN HEADER VERT 6POS 2MM / 2.0mm pitch/Disconnectable Crimp style connectors
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B6B-PH-K-S.

IHS

Datasheet3 pages13 years ago

TME

DigiKey

Inventory History

3 month trend:
+9.80%

CAD Models

Download JST B6B-PH-K-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 6 Circuits
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
TE Connectivity292207-6
CONN HEADER VERT 6POS 1.5MM / Connector Header Through Hole 6 position 0.059" (1.50mm)
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132230-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of JST B6B-PH-K-S provided by its distributors.

CONN HEADER VERT 6POS 2MM / 2.0mm pitch/Disconnectable Crimp style connectors
PH Non-RoHS Compliant 2005 Vertical Connector Header 10mOhm -25C~85C 2A 800V
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole Box
Male Pin Headers; B6B-PH-K-S; JST; 1; Straight, Vertical; 6
ShroudedHdr, ThruHole, Top Entry, 6Circuit, 2.0mmPitch
6pin 2mm 1 Detent Lock,Header 2A 13.9mm*4.5mm*4.5mm
Positions = 6 / Rows = 1 / Pitch mm = 2 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 2 / Voltage Rating VAC/DC = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B6B-PH-KS