What’s new: Find the right parts faster with our redesigned experience

Learn more

JST B3B-PH-K-S

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST B3B-PH-K-S.

IHS

Datasheet3 pages13 years ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-0.85%

CAD Models

Download JST B3B-PH-K-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating
Pin Header, Signal, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, KK 254 4030 Series
TE Connectivity292253-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of JST B3B-PH-K-S provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Disconnectable Crimp style connectors | CONN HEADER VERT 3POS 2MM
Header B3B-PH-K-S, 2.00mm, 3-contacts, top entry, THT /1000/box/
ShroudedHdr, ThruHole, Top Entry, 3Circuit, 2.0mmPitch
3pin 2mm 1 Detent Lock,Header 2A 7.9mm*4.5mm*4.5mm
2.00 MM PITCH THROUGH-HOLE TYPE SHROUDED HEADER
JSTB3B-PH-K-S3POS 2MM HDR TOP ENTRY
Positions = 3 / Rows = 1 / Pitch mm = 2 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 2 / Voltage Rating VAC/DC = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 3B-PH-K-S
  • B3BPHKS