Microchip ATSAMD10D13A-MUT

MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD10D13A-MUT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-2.38%

CAD Models

Download Microchip ATSAMD10D13A-MUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.545
Stock
278,084
162,059
Authorized Distributors
6
6
Core Architecture
Arm Cortex-M0+
Arm
Data Bus Width
32 b
-
Max Frequency
48 MHz
-
Flash Memory Size
-
-
RAM Size
4 kB
-
Interface
I2C, IrDA, LIN, SMBus, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
22
22
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Case/Package
-
-
Number of Pins
24
24
Min Supply Voltage
1.62 V
-
Max Supply Voltage
3.63 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Projected EOL Date2039-07-30
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsMKL03Z8VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 24-QFN
MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
NXP SemiconductorsMKE04Z8VFK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 24-QFN
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATSAMD10D13A-MUT provided by its distributors.

MCU 32-Bit SAM D10 ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
Mcu, 32Bit, Cortex-M0+, 48Mhz, Qfn-24; |Microchip Technology ATSAMD10D13A-MUT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC24
MCU 32-bit ARM Cortex-M0+ 48MHz 4KB Flash 8KB RAM 1.62V~3.63V 22-Pin QFN SMD, Adhesive Mount 4mm × 4mm × 850μm Brown-out Detect/Reset DMA POR WDT I2C LINbus SPI UART USART A/D 10x12b D/A 1x10b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.