Microchip ATSAMD10D13A-MNT

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC24
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD10D13A-MNT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip ATSAMD10D13A-MNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 1.561
Stock
173,753
278,412
Authorized Distributors
6
6
Core Architecture
ARM
ARM Cortex-M0+
Data Bus Width
-
32 b
Max Frequency
-
48 MHz
Number of I/Os
22
22
Interface
I2C, LIN, SPI, UART, USART
I2C, IrDA, LIN, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
-
1.62 V
Max Supply Voltage
-
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Number of ADC Channels
-
10
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
-
-
Number of Pins
24
24

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsS9KEAZN8AMFK
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN
NXP SemiconductorsMKL03Z8VFK4
Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 24-QFN
NXP SemiconductorsMKE04Z8VFK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 24-QFN
MCU 32-bit EFM32 ARM Cortex M0+ RISC 8KB Flash 3V 24-Pin QFN
MCU 32-bit EFM32 ARM Cortex M0+ RISC 8KB Flash 3V 24-Pin QFN
MCU 32-bit EFM32 ARM Cortex M3 RISC 8KB Flash 2.5V/3.3V 24-Pin QFN EP

Descriptions

Descriptions of Microchip ATSAMD10D13A-MNT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC24
24 QFN,105C, GREEN,1.6-3.6V,48MHz
Cortex-M0+, 8KB Flash,4KB SRAM MCU
Touch and Gesture, 1.62V to 3.63V, VQFN-24, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.