Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMD10C14A-SSNT

16KB 1.62V~3.63V ARM-MSeries 48MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD10C14A-SSNT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Farnell

HQonline

Inventory History

3 month trend:
-47.48%

CAD Models

Download Microchip ATSAMD10C14A-SSNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.264
$ 1.53
Stock
136,706
186,873
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
-
14
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
-
48 MHz
Number of I/Os
12
12
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
-
1.62 V
Max Supply Voltage
-
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Projected EOL Date2044-03-14
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin SOIC T/R
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 14-Pin SOIC T/R
32 Bit Microcontroller, PSoC 4 Series, ARM Cortex-M0, 16 MHz, 16 KB, 2 KB, 16, SOIC
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 16-Pin SOIC N Tube
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 1.8V/3.3V/5V 16-Pin SOIC T/R
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 8KB Flash 3.3V 14-Pin SOIC T/R

Descriptions

Descriptions of Microchip ATSAMD10C14A-SSNT provided by its distributors.

16KB 1.62V~3.63V ARM-MSeries 48MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mcu, 32Bit, 48Mhz, Soic-14; |Microchip Technology ATSAMD10C14A-SSNT
14 SOIC,105C, GREEN,1.6-3.6V,48MHz
IC MCU 32BIT 16KB FLASH 14SOIC / ARM® Cortex®-M0+ SAM D10C Microcontroller IC 32-Bit Single-Core 48MHz 16KB (16K x 8) FLASH 14-SOIC
Touch and Gesture, 1.62V to 3.63V, SOIC-14, RoHS
Microchip SCT
IC MCU 32BIT 16KB FLASH 14SOIC
CORTEX-M0+, 16KB FLASH,4KB SRA
14 SOIC105C GREEN1.6-3.6V48MHZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.