Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAM4LS2CA-AU

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LS2CA-AU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-24.46%

CAD Models

Download Microchip ATSAM4LS2CA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-06
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin TQFP Tray
STMicroelectronicsSTR736FV0T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES

Descriptions

Descriptions of Microchip ATSAM4LS2CA-AU provided by its distributors.

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
SAM4L Series 128 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-100
MCU, 32BIT, CORTEX-M4, 48MHZ, TQFP-100; Controller Family/Series:SAM4L; Core Size:32bit; No. of I/O's:80; Supply Voltage Min:1.68V; Supply Voltage Max:3.6V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:128KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.