Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA88-20MU

MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 8KB FLASH 32VQFN
$ 2.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88-20MU.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.09%

CAD Models

Download Microchip ATMEGA88-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA48-20MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation
MicrochipATMEGA8U2-MUR
IC MCU 8BIT 8KB FLASH 32VQFN / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R
MicrochipAT90PWM3-16MQ
MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATMEGA88-20MU provided by its distributors.

MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 8KB FLASH 32VQFN
ATMEGA88-20MU, 8BIT AVR MICROCONTROLLER, 20MHZ, 8 KB FLASH, 32-PIN VQFN
Microchip MicrocontrollersSeries microcontroller, 32needle, 32M1 aencapsulation
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA88-20MU; AVR; 20 MHz; FLASH; 3
2.7V~5.5V AVR 2MHz 23 MLF-32 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATmega Series 8 kB Flash 1 kB RAM 23 I/O 8-Bit Microcontroller - QFN-32
MCU, 8BIT, ATMEGA, 20MHZ, MLF-32; Product Range: AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's: 23I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88-20MU.