Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA8515L-8PU

8KB 2.7V~5.5V AVR 512Byte 8MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8515L-8PU.

Official Datasheet16 years ago

CAD Models

Download Microchip ATMEGA8515L-8PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATMEGA8L-8PI
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP28
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP
IC MCU 8BIT 8KB FLASH 28DIP / MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube

Descriptions

Descriptions of Microchip ATMEGA8515L-8PU provided by its distributors.

8KB 2.7V~5.5V AVR 512Byte 8MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40
ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - DIP-40
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 40-Pin PDIP W
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ, DIP-40; Controller Family/Series: ATmega; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8515L-8PU.
  • ATMEGA8515L8PU