Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA8515-16JUR

IC Mcu 8 Bit 8KB Flash 44PLCC / Mcu 8-BIT AVR Risc 8KB Flash 5V 44-PIN Plcc T/r
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8515-16JUR.

Microchip

Datasheet257 pages16 years ago
Datasheet21 pages29 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ATMEGA8515-16JUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44
MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89S52-24JC
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44
NXP SemiconductorsP89V51RC2FA,512
8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM
NXP SemiconductorsP80C32X2FA,512
MCU 8-bit P80 80C51 CISC ROMLess 5V 44-Pin PLCC Tube
NXP SemiconductorsP87C51X2FA,512
P87C Series 8 Bit OTP w/4 KB ROM 128 Byte RAM 33 MHz Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip ATMEGA8515-16JUR provided by its distributors.

IC MCU 8BIT 8KB FLASH 44PLCC / MCU 8-bit AVR RISC 8KB Flash 5V 44-Pin PLCC T/R
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA8515-16JUR
AVR MCU 8bit 35-Pin LCC SMD, Adhesive Mount 4.5V~5.5V 16MHz 4KB Flash 8KB RAM Brown-out Detect/Reset POR PWM WDT EBI EMI SPI UART USART 512x8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.