Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA6490V-8AU

MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP - Trays
$ 9.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA6490V-8AU.

Newark

Datasheet30 pages15 years ago

Components Direct

Electro Sonic

DigiKey

iiiC

Inventory History

3 month trend:
-77.36%

CAD Models

Download Microchip ATMEGA6490V-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
MCU 8-Bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip ATMEGA6490V-8AU provided by its distributors.

MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP - Trays
1.8V~5.5V 8MHz 4KB FLASH 64KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 68 1.8V 5.5V 8MHz SPI,UART,USART,USI 2 x 8 A/D 8x10b 8bit AVR QFP SMD mount 14mm*14mm*1mm
MCU, 8BIT, AVR, 64K FLASH, 100TQFP; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:69; Supply Voltage Range:1.8V to 5.5V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:64KB; EEPROM Memory Size:2KB; RAM Memory Size:4KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, ACMP, LCD Driver, POR, RTC; Embedded Interface Type:Serial, SPI; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA6490V-8AU.
  • ATMEGA6490V8AU