Microchip ATMEGA6450V-8AU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQFP100
$ 7.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA6450V-8AU.

element14 APAC

Datasheet29 pages15 years ago

_legacy Avnet

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA6450V-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AVR, 64KB FLASH, 2KB EE, 4KB SRAM, LCD - 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP - Trays

Descriptions

Descriptions of Microchip ATMEGA6450V-8AU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP
AVR MCU, 8MHz, 68-Pin, QFP, SMD, 1.8V~5.5V, 4KB Flash, 64KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, SPI, UART, USART, USI, 2x8 A/D (8x10b)
8BIT MCU,64K FLASH,1.8V-5.5V,6450; Series:ATMEGA; Memory Size, Flash:64KB; EEPROM Size:2KB; Memory Size, RAM:4KB; No of I/O Lines:68; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:4; Clock Frequency:8MHz; Interface Type:JTAG, SPI, USART; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:6450; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:6450; Interrupts, External No. of:17; Logic Function Number:6450; Memory Size:64 K; Memory Size, Program Memory:64KB; Memory Type:FLASH; No. of Bits:8; No. of Inputs:68; No. of Outputs:68; Oscillator Type:RC Oscillator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA6450V8AU