Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA644PA-ANR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQFP44
$ 8.3
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644PA-ANR.

Microchip

Datasheet672 pages6 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.71%

CAD Models

Download Microchip ATMEGA644PA-ANR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-15
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Related Parts

Microcontroller Atmega, 8 Bit AVR, 20MHZ, Flash 32KB, SRAM 2KB, EEPROM 1KB, Comp, 1.8-5.5V, -
MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 44TQFP
MicrochipATMEGA164A-AU
Microcontroller ATMEGA164, 8 Bit AVR, 20MHZ, Flash 16KB, SRAM 1KB, EEPROM 512B, Sdram, Dac, C

Descriptions

Descriptions of Microchip ATMEGA644PA-ANR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
8-bit AVR MCU, 64 KB, 4096 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
8 Bit MCU, AVR ATmega Family ATmega644 Series Microcontrollers, AVR, 20 MHz, 64 KB, 44 Pins, TQFP
1.8V~5.5V 20MHz 4KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 5.5V 20MHz I2C,SPI,UART,USART 2 x 8 A/D 8x10b 8bit AVR TQFP-44 SMD mount,glue mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.