Microchip ATMEGA164A-AU

Microcontroller ATMEGA164, 8 Bit AVR, 20MHZ, Flash 16KB, SRAM 1KB, EEPROM 512B, Sdram, Dac, C
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164A-AU.

Microchip

Datasheet672 pages6 years ago

Augswan

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-67.57%

CAD Models

Download Microchip ATMEGA164A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATMEGA168A-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA164A-AU provided by its distributors.

Microcontroller ATMEGA164, 8 Bit AVR, 20MHZ, Flash 16KB, SRAM 1KB, EEPROM 512B, Sdram, Dac, C
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP
ATMEGA164A-AU - IC, 8BIT MCU, AVR MEGA, 20MHZ, 44-TQFP
AVR MCU 8bit 20MHz 1KB Flash 16KB RAM 32-Pin TQFP-44 SMD 1.2mm H Brown-out Detect/Reset POR PWM WDT I2C SPI UART USART A/D 512x8 8x10b
Product Range:atmega Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:44Pins; Mcu Case Style:tqfp; No. Of I/o S:32I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:1.8V Rohs Compliant: Yes
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega128A / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size B = 512 / Data Memory Size KB = 16 / RAM Memory Size KB = 1 / Interfaces = SPI / Interfaces = USART / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Length mm = 10 / Width mm = 10 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA164A-AU.