Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA3290V-8AU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQFP100
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3290V-8AU.

Farnell

Datasheet30 pages15 years ago
Datasheet26 pages29 years ago
Datasheet24 pages17 years ago
Datasheet25 pages18 years ago

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA3290V-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP - Trays

Descriptions

Descriptions of Microchip ATMEGA3290V-8AU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 100-Pin TQFP
Mcu, 8Bit, Megaavr, 8Mhz, Tqfp-100; |Microchip Technology ATMEGA3290V-8AU
1.8V~5.5V 8MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 69 1.8V 5.5V 8MHz SPI,UART,USART,USI 1 x 8 A/D 8x10b 8bit AVR QFP SMD mount 14mm*14mm*1mm
MCU, 8BIT, AVR, 32K FLASH, 100TQFP; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:69; Supply Voltage Range:1.8V to 5.5V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:32KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, ACMP, LCD Driver, POR, RTC; Embedded Interface Type:Serial, SPI; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3290V-8/AU
  • ATMEGA3290V8AU