Microchip ATMEGA3250V-8AU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQFP100
$ 5.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3250V-8AU.

Microchip

Datasheet29 pages15 years ago

_legacy Avnet

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA3250V-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R
MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip ATMEGA3250V-8AU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP
8BIT MCU, 32K FLASH, 1.8V-5.5V, SMD; Series:ATMEGA; Memory Size, Flash:32KB; EEPROM Size:1KB; Memory Size, RAM:2KB; No of I/O Lines:68; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:4; Clock Frequency:8MHz; Interface Type:JTAG, SPI, USART; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:3250; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:3250; Interrupts, External No. of:17; Logic Function Number:3250; Memory Size:32K; Memory Size, Program Memory:32KB; Memory Type:FLASH; No. of Bits:8; No. of Inputs:68; No. of Outputs:68; Oscillator Type:RC Oscillator
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:8 MIPS ;EEPROM Memory:1K Bytes ;Input Output:69 ;Interface:SPI/UART/USART/USI ;Memory Type:Flash ;Number of Bits::8 ;Package Type:100-pin TQFP ;Programmable Memory:32K Bytes RAM Size:2K Bytes Speed:8 MHz Timers:2-8-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3250V8AU